
LS P47F-U2AA-1-3A5A-30-R18F-Z | |
|---|---|
DigiKey Part Number | 475-LSP47F-U2AA-1-3A5A-30-R18F-ZTR-ND - Tape & Reel (TR) 475-LSP47F-U2AA-1-3A5A-30-R18F-ZCT-ND - Cut Tape (CT) 475-LSP47F-U2AA-1-3A5A-30-R18F-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS P47F-U2AA-1-3A5A-30-R18F-Z |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.40mm L x 1.90mm W |
Lens Style Round with Flat Top | Height (Max) 0.88mm |
Lens Size 1.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS P47F-U2AA-1-3A5A-30-R18-Z | ams-OSRAM USA INC. | 941 | 475-LSP47F-U2AA-1-3A5A-30-R18-ZCT-ND | $0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.19390 | $19.39 |
| 500 | $0.15808 | $79.04 |
| 1,000 | $0.14627 | $146.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13105 | $393.15 |
| 6,000 | $0.12329 | $739.74 |
| 9,000 | $0.11931 | $1,073.79 |
| 15,000 | $0.11481 | $1,722.15 |
| 21,000 | $0.11213 | $2,354.73 |
| 30,000 | $0.10952 | $3,285.60 |






