
LS M67F.01-T1V2-1-G3R3-20-S | |
|---|---|
DigiKey Part Number | 475-LSM67F.01-T1V2-1-G3R3-20-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS M67F.01-T1V2-1-G3R3-20-S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.05V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 4.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 1.50mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.09023 | $1,082.76 |

