MFR Recommended

LO T66F-BBCA-23-1-20-R33-Z-XX | |
|---|---|
DigiKey Part Number | 475-LOT66F-BBCA-23-1-20-R33-Z-XX-ND |
Manufacturer | |
Manufacturer Product Number | LO T66F-BBCA-23-1-20-R33-Z-XX |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 55° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.50mm |
Lens Size 2.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY T66F-ABCA-46-3A4B-20-R33-Z | ams-OSRAM USA INC. | 0 | 475-LYT66F-ABCA-46-3A4B-20-R33-ZTR-ND | $0.15164 | MFR Recommended |


