Parametric Equivalent

LH T674-M2P1-1-0-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LHT674-M2P1-1-0-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LH T674-M2P1-1-0-10-R18-Z |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 645nm LED Indication - Discrete 1.75V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.75V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP670C9TR | Everlight Electronics Co Ltd | 0 | QTLP670C9TREL-ND | $0.23846 | Parametric Equivalent |


