
LE CG P3W-6V7V-1 | |
|---|---|
DigiKey Part Number | 475-LECGP3W-6V7V-1-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P3W-6V7V-1 |
Description | LED MOD OSRAM OSTAR GREEN RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle |
Category | Current - Test 6A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 4.4V |
Packaging Tray | Lumens/Watt @ Current - Test 341 lm/W |
Part Status Obsolete | Current - Max 3A |
Type LED Module | Viewing Angle 130° |
Color Green | Size / Dimension 45.70mm L x 28.70mm W |
Wavelength 520nm | Height 3.91mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 9000lm (8000lm ~ 10000lm) | Base Product Number |

