
LCB P473-Q1Q2-3J5L-Z4A4-10-R18-Z-TR | |
|---|---|
DigiKey Part Number | 475-LCBP473-Q1Q2-3J5L-Z4A4-10-R18-Z-TR-ND |
Manufacturer | |
Manufacturer Product Number | LCB P473-Q1Q2-3J5L-Z4A4-10-R18-Z-TR |
Description | LED BLUE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Category | Lens Size 1.60mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 10mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.40mm L x 1.55mm W |
Millicandela Rating | Height (Max) 0.88mm |
Lens Style Round with Flat Top | Base Product Number |

