LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PLLRA1.CM-M6N1-XX55-1-700-R18

DigiKey Part Number
475-GWPLLRA1.CM-M6N1-XX55-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.CM-M6N1-XX55-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.CM-M6N1-XX55-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.CM-M6N1-XX55-1-700-R18
Description
LED OSCONIQ SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Flux @ 85°C, Current - Test
260lm (230lm ~ 290lm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
700mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
133 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,869
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
10$1.01800$10.18
100$0.76370$76.37
500$0.65090$325.45
1,000$0.61404$614.04
2,000$0.58277$1,165.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$0.55221$2,484.94
9,000$0.53042$4,773.78
13,500$0.51927$7,010.15
Manufacturers Standard Package