
GW JCLPS2.CM-GVH2-XX57-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GVH2-XX57-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.CM-GVH2-XX57-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.CM-GVH2-XX57-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GVH2-XX57-1-65-2-R33 |
Description | LED DURIS E3 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 3000K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.108" L x 0.053" W (2.75mm x 1.35mm) |
Flux @ 25°C, Current - Test 29lm (26lm ~ 32lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 40°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11700 | $1.17 |
| 100 | $0.08090 | $8.09 |
| 500 | $0.06426 | $32.13 |
| 1,000 | $0.05876 | $58.76 |
| 2,000 | $0.05404 | $108.08 |
| 5,000 | $0.04886 | $244.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04561 | $456.10 |
| 20,000 | $0.04285 | $857.00 |
| 30,000 | $0.04143 | $1,242.90 |
| 50,000 | $0.03983 | $1,991.50 |
| 70,000 | $0.03888 | $2,721.60 |
| 100,000 | $0.03795 | $3,795.00 |

