LED Lighting DURIS® E 3 White, Warm 3500K 2.95V 65mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GVH2-XX56-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-GVH2-XX56-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-GVH2-XX56-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-GVH2-XX56-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GVH2-XX56-1-65-2-R33
Description
LED DURIS E3 WARM WHT 3500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Warm 3500K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Flux @ 25°C, Current - Test
29lm (26lm ~ 32lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
40°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11700$1.17
100$0.08090$8.09
500$0.06426$32.13
1,000$0.05876$58.76
2,000$0.05404$108.08
5,000$0.04886$244.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04561$456.10
20,000$0.04285$857.00
30,000$0.04143$1,242.90
50,000$0.03983$1,991.50
70,000$0.03888$2,721.60
100,000$0.03795$3,795.00
Manufacturers Standard Package