
GW JCLPS2.CM-GVH2-A232-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GVH2-A232-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.CM-GVH2-A232-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.CM-GVH2-A232-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GVH2-A232-1-65-2-R33 |
Description | LED DURIS E3 COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Cool 5700K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 5700K | Size / Dimension 0.108" L x 0.053" W (2.75mm x 1.35mm) |
Flux @ 25°C, Current - Test 29lm (26lm ~ 32lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 40°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11400 | $1.14 |
| 100 | $0.07890 | $7.89 |
| 500 | $0.06270 | $31.35 |
| 1,000 | $0.05730 | $57.30 |
| 2,000 | $0.05269 | $105.38 |
| 5,000 | $0.04761 | $238.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04443 | $444.30 |
| 20,000 | $0.04172 | $834.40 |
| 30,000 | $0.04034 | $1,210.20 |
| 50,000 | $0.03877 | $1,938.50 |
| 70,000 | $0.03783 | $2,648.10 |
| 100,000 | $0.03692 | $3,692.00 |

