LED Lighting DURIS® P 5 White, Neutral 4000K 3V 100mA 130° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW DASPA1.EC-GUHQ-5L7N-1

DigiKey Part Number
475-GWDASPA1.EC-GUHQ-5L7N-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW DASPA1.EC-GUHQ-5L7N-1
Description
LED DURIS P5 NEU WHT 4000K 2SMD
Customer Reference
Detailed Description
LED Lighting DURIS® P 5 White, Neutral 4000K 3V 100mA 130° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (26lm ~ 33lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
97 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.102" L x 0.087" W (2.60mm x 2.20mm)
Height - Seated (Max)
0.052" (1.31mm)
Thermal Resistance of Package
25°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.