LED Lighting OSLON® Square White, Warm 2200K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSLON® Square White, Warm 2200K 2.8V 700mA 120° 1212 (3030 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW CSSRM3.PM-MFN5-A10310-1-700-R33

DigiKey Part Number
475-GWCSSRM3.PM-MFN5-A10310-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.PM-MFN5-A10310-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.PM-MFN5-A10310-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.PM-MFN5-A10310-1-700-R33
Description
LED OSLON WARM WHT 2200K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 2200K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K
Flux @ 85°C, Current - Test
300lm (270lm ~ 330lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
153 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.085" (2.16mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,219
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.13300$11.33
100$0.85340$85.34
500$0.72972$364.86
1,000$0.68931$689.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63750$1,912.50
6,000$0.61118$3,667.08
9,000$0.59770$5,379.30
15,000$0.58250$8,737.50
Manufacturers Standard Package