LED Lighting OSLON® SSL 80 White, Warm 2700K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.EM-LQLS-XX58-1-350-R18

DigiKey Part Number
475-GWCS8PM1.EM-LQLS-XX58-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.EM-LQLS-XX58-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.EM-LQLS-XX58-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.EM-LQLS-XX58-1-350-R18
Description
LED OSLON WARM WHT 2700K 1212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Warm 2700K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
136 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
80°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
2700K
Supplier Device Package
1212
Flux @ 85°C, Current - Test
136lm (121lm ~ 150lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
350mA
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Forward (Vf) (Typ)
2.85V
Thermal Resistance of Package
4.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,510
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.07800$10.78
100$0.81040$81.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.68120$408.72
1,200$0.64416$772.99
1,800$0.62516$1,125.29
3,000$0.60371$1,811.13
4,200$0.59095$2,481.99
6,000$0.57851$3,471.06
Manufacturers Standard Package