Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5172B-HTSM

DigiKey Part Number
AS5172B-HTSMTR-ND - Tape & Reel (TR)
AS5172B-HTSMCT-ND - Cut Tape (CT)
AS5172B-HTSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5172B-HTSM
Description
SENSOR ANGLE 360DEG SMD
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 12V
Manufacturer
ams-OSRAM USA INC.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
For Measuring
Angle
Grade
Automotive
Technology
Hall Effect
Qualification
AEC-Q100
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output
Analog Voltage
Supplier Device Package
14-TSSOP
Actuator Type
External Magnet, Not Included
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.13000$5.13
5$4.60400$23.02
10$4.41000$44.10
25$4.17800$104.45
50$4.01960$200.98
100$3.87430$387.43
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.64210$1,821.05
Manufacturers Standard Package