


ST25R3910-BQFT-100 | |
|---|---|
DigiKey Part Number | ST25R3910-BQFT-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25R3910-BQFT-100 |
Description | IC RFID READER 13.56MHZ 32QFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader | Supplier Device Package 32-QFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, NFC |

