
AS3605-BQFP-03 | |
|---|---|
DigiKey Part Number | AS3605-BQFP-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3605-BQFP-03 |
Description | IC PMU PROGR STARTUP 40QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer ams-OSRAM USA INC. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 40-QFN (5x5) |
Current - Supply 195µA | Base Product Number |

