
AS3490 | |
|---|---|
DigiKey Part Number | AS3490-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3490 |
Description | IC LED DRIVER RGLTR 25MA 12WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Dimming 25mA 12-WLCSP (1.7x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 11V | |
Current - Output / Channel | 25mA | |
Frequency | 2MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.7x1.4) | |
Base Product Number |

