RF Mosfet 28 V 55 mA 2.14GHz 18dB 750mW 16-HVSON (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 55 mA 2.14GHz 18dB 750mW 16-HVSON (6x4)
Ampleon Company Video - The Leading Global Partner in RF Power
LDMOS Wideband RF Power Solutions

BLP35M805Z

DigiKey Part Number
2832-BLP35M805ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLP35M805Z
Description
RF MOSFET LDMOS 65V 3.5GHZ 55MA
Customer Reference
Detailed Description
RF Mosfet 28 V 55 mA 2.14GHz 18dB 750mW 16-HVSON (6x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
2.14GHz
Gain
18dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
55 mA
Power - Output
750mW
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
16-VDFN Exposed Pad
Supplier Device Package
16-HVSON (6x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate $247.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
235$16.14000$3,792.90