Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC2G08DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G08DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G08DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G08DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.29100 | $2.91 |
| 25 | $0.25880 | $6.47 |
| 100 | $0.22420 | $22.42 |
| 250 | $0.20760 | $51.90 |
| 500 | $0.19760 | $98.80 |
| 1,000 | $0.18941 | $189.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17917 | $537.51 |
| 6,000 | $0.17419 | $1,045.14 |
| 9,000 | $0.17169 | $1,545.21 |
| 15,000 | $0.16893 | $2,533.95 |
| 21,000 | $0.16731 | $3,513.51 |
| 30,000 | $0.16576 | $4,972.80 |












