BLF6G20LS-110,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 52
Unit Price: $60.91000
Datasheet
RF Mosfet 28 V 900 mA 1.93GHz ~ 1.99GHz 19dB 25W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 900 mA 1.93GHz ~ 1.99GHz 19dB 25W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF6G20LS-110,112

DigiKey Part Number
568-8643-ND
Manufacturer
Manufacturer Product Number
BLF6G20LS-110,112
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 900 mA 1.93GHz ~ 1.99GHz 19dB 25W SOT502B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
29A
Manufacturer
Ampleon USA Inc.
Current - Test
900 mA
Packaging
Tray
Power - Output
25W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Chassis Mount
Frequency
1.93GHz ~ 1.99GHz
Package / Case
SOT-502B
Gain
19dB
Supplier Device Package
SOT502B
Voltage - Test
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLC9G20LS-120VZRochester Electronics, LLC522156-BLC9G20LS-120VZ-ND$60.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes