Similar
Similar



BLF6G20-45,135 | |
|---|---|
DigiKey Part Number | BLF6G20-45,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF6G20-45,135 |
Description | RF MOSFET LDMOS 28V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 1.8GHz ~ 1.88GHz 19.2dB 2.5W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 1.8GHz ~ 1.88GHz | |
Gain | 19.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 13A | |
Noise Figure | - | |
Current - Test | 360 mA | |
Power - Output | 2.5W | |
Voltage - Rated | 65 V | |
Package / Case | SOT-608A | |
Supplier Device Package | CDFM2 | |
Base Product Number |



