


BLF6G20-180PN,112 | |
|---|---|
DigiKey Part Number | 568-8641-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G20-180PN,112 |
Description | RF MOSFET LDMOS 32V SOT539A |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 1.6 A 1.8GHz ~ 1.88GHz 18dB 50W SOT539A |
Datasheet | Datasheet |
Category | Voltage - Test 32 V |
Manufacturer Ampleon USA Inc. | Current - Test 1.6 A |
Packaging Tray | Power - Output 50W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual, Common Source | Package / Case SOT-539A |
Frequency 1.8GHz ~ 1.88GHz | Supplier Device Package SOT539A |
Gain 18dB | Base Product Number |

