


BLF6G20-110,112 | |
|---|---|
DigiKey Part Number | 568-8640-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G20-110,112 |
Description | RF MOSFET LDMOS 28V SOT502A |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 900 mA 1.93GHz ~ 1.99GHz 19dB 25W SOT502A |
Datasheet | Datasheet |
Category | Current Rating (Amps) 29A |
Manufacturer Ampleon USA Inc. | Current - Test 900 mA |
Packaging Tray | Power - Output 25W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.93GHz ~ 1.99GHz | Package / Case SOT-502A |
Gain 19dB | Supplier Device Package SOT502A |
Voltage - Test 28 V | Base Product Number |

