


BLF178XR,112 | |
|---|---|
DigiKey Part Number | 2832-BLF178XR,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF178XR,112 |
Description | RF MOSFET LDMOS 110V 128MHZ 40MA |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 108MHz 28dB 1400W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 108MHz | |
Gain | 28dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1400W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $338.07000 | $6,761.40 |

