


BLA8H0910LS-500U | |
|---|---|
DigiKey Part Number | 2156-BLA8H0910LS-500U-ND |
Manufacturer | |
Manufacturer Product Number | BLA8H0910LS-500U |
Description | RF MOSFET LDMOS 50V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 90 mA 900MHz ~ 930MHz 19dB 500W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.8µA |
Manufacturer Ampleon USA Inc. | Current - Test 90 mA |
Packaging Bulk | Power - Output 500W |
Part Status Active | Voltage - Rated 114.5 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 900MHz ~ 930MHz | Package / Case SOT-502B |
Gain 19dB | Supplier Device Package SOT502B |
Voltage - Test 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.30000 | $569.30 |

