RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2082-6525-18-40

DigiKey Part Number
5984-2082-6525-18-40-ND
Manufacturer
Manufacturer Product Number
2082-6525-18-40
Description
ATTENUATOR, SMA-M/F, 18GHZ, 25W,
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
25W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
40dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Marketplace Stock: 8 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$529.68000$529.68
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from PEI-Genesis