RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3082-7550-18-03

DigiKey Part Number
5984-3082-7550-18-03-ND
Manufacturer
Manufacturer Product Number
3082-7550-18-03
Description
ATTENUATOR, N-M/F, 18GHZ, 50W, N
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Amphenol XMA
Power (Watts)
50W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,049.48000$1,049.48
10$921.92500$9,219.25
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from PEI-Genesis