3 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP500-010-3C-GY-U

DigiKey Part Number
4965-MP500-010-3C-GY-U-ND
Manufacturer
Manufacturer Product Number
MP500-010-3C-GY-U
Description
10 AWG/3-C 600V TC-ER 90C
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.561" (14.25mm)
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Black
Packaging
Bulk
Ratings
UL Style 1277
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant
Cable Type
Voltage
600 V
Number of Conductors
3
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Usage
Power
Conductor Strand
105/30
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Annealed Bare
Note
Continuous Strip on Custom Spool
Jacket (Insulation) Material
Product Questions and Answers
Additional Resources
In-Stock: 18,379
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $150.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.64000$264.00
200$2.50800$501.60
400$2.37600$950.40