
FG66 | |
|---|---|
DigiKey Part Number | 4965-FG66-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FG66 |
Description | FLAG RING 6 AWG 1/4" |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp, Flag |
Datasheet | Datasheet |
Category | Termination Crimp, Flag |
Manufacturer Hoff-Trex® | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Heavy Duty |
Terminal Type Circular | Contact Material Electrolytic Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Mounting Type Free Hanging (In-Line), Right Angle |


