
FEY1012 | |
|---|---|
DigiKey Part Number | 4965-FEY1012-ND |
Manufacturer | |
Manufacturer Product Number | FEY1012 |
Description | CONN FERRULE 10 AWG DIN YLLW |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | - | |
Length - Pin | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.06536 | $65.36 |
| 2,000 | $0.06209 | $124.18 |
| 4,000 | $0.05882 | $235.28 |



