
DFVDFT375AH | |
|---|---|
DigiKey Part Number | 4965-DFVDFT375AH-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | DFVDFT375AH |
Description | CONN QC RCPT 1210AWG F YLLW .375 |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.40414 | $404.14 |
| 2,000 | $0.38393 | $767.86 |
| 4,000 | $0.36373 | $1,454.92 |


