12 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI500-014-12C-GY-S

DigiKey Part Number
4965-CI500-014-12C-GY-S-ND
Manufacturer
Manufacturer Product Number
CI500-014-12C-GY-S
Description
14 AWG 12C SHLD 600V TC-ER GRAY
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 14 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Series
Jacket Color
Gray
Packaging
Bulk
Ratings
UL Style 1277
Part Status
Active
Features
Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant
Cable Type
Voltage
600 V
Number of Conductors
12
Operating Temperature
-25°C ~ 90°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
41/30
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Annealed Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
85%
Jacket (Insulation) Diameter
0.661" (16.79mm)
Note
Continuous Strip on Custom Spool
Product Questions and Answers
Additional Resources
In-Stock: 4,047
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $150.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$10.95000$1,095.00
200$10.40250$2,080.50
400$9.85500$3,942.00