
70029 | |
|---|---|
DigiKey Part Number | 4965-70029-ND |
Manufacturer | |
Manufacturer Product Number | 70029 |
Description | 12 AWG 4C+2-PAIR VFD LOW CAP |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.768" (19.51mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Water Resistant | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | Industrial, Servo Motor | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | - | |
Note | Continuous Strip on Custom Spool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.08000 | $808.00 |
| 200 | $7.67600 | $1,535.20 |
| 400 | $7.27200 | $2,908.80 |


