
613R1 | |
|---|---|
DigiKey Part Number | 4965-613R1-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | 613R1 |
Description | CONN RING 6 AWG 1/2" |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty | |
Color | - | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.58168 | $145.42 |
| 500 | $0.55258 | $276.29 |
| 1,000 | $0.52349 | $523.49 |


