8 AWG Safety Wire Wire 168/30 Green 600V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57318

DigiKey Part Number
4965-57318-ND
Manufacturer
Manufacturer Product Number
57318
Description
THHN GROUND WIRE 8 AWG GRN JKT
Customer Reference
Detailed Description
8 AWG Safety Wire Wire 168/30 Green 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
168/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-12°C ~ 90°C
Jacket Color
Ratings
-
Features
Abrasion Resistant, Oil Resistant, UV Resistant
Spool Size
100.0' (30.5m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,598
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $150.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.71000$271.00
200$2.57450$514.90
400$2.43900$975.60