
37316 | |
|---|---|
DigiKey Part Number | 4965-37316-ND |
Manufacturer | |
Manufacturer Product Number | 37316 |
Description | MTW GROUND WIRE 6 AWG G/Y JKT |
Customer Reference | |
Detailed Description | 6 AWG Safety Wire Wire 266/30 Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 266/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.311" (7.90mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -12°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant | |
Spool Size | 100.0' (30.5m) |


