
EZ-1700-NMC | |
|---|---|
DigiKey Part Number | 1946-EZ-1700-NMC-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1700-NMC |
Description | N-MALE (PLUG) CLAMP CONNECTOR, P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3.6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Press-Fit | Center Contact Plating Tin |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.1dB |
Cable Group LMR-1700 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.72000 | $358.72 |

