
EZ-1700-NFC | |
|---|---|
DigiKey Part Number | 1946-EZ-1700-NFC-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1700-NFC |
Description | N-FEMALE (JACK) CLAMP CONNECTOR, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Press-Fit |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Tin |
Contact Termination Press-Fit | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.1dB |
Cable Group LMR-1700 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $379.92000 | $379.92 |

