
EZ-1700-716FC | |
|---|---|
DigiKey Part Number | 1946-EZ-1700-716FC-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1700-716FC |
Description | 7/16 DIN FEMALE CLAMP CONNECTOR, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Press-Fit |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Press-Fit | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.1dB |
Cable Group LMR-1700 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.58000 | $428.58 |

