


SF1122-6102 | |
|---|---|
DigiKey Part Number | SF1122-6102-ND |
Manufacturer | |
Manufacturer Product Number | SF1122-6102 |
Description | COAX ADAPT SMA TO BZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BZ Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1122-6102 Models |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BZ Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $256.90800 | $2,569.08 |

