
9311-20023 | |
|---|---|
DigiKey Part Number | 1678-9311-20023-ND |
Manufacturer | |
Manufacturer Product Number | 9311-20023 |
Description | SMPM MALE PCB SURFACE MOUNT, 4 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 4 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Nickel-Cobalt | |
Includes | - | |
Body Material | Nickel-Cobalt | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Glass | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 100 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.68000 | $192.68 |
| 10 | $163.79500 | $1,637.95 |
| 25 | $153.55320 | $3,838.83 |
| 50 | $146.23560 | $7,311.78 |

