
T 3325 991 | |
|---|---|
DigiKey Part Number | T3325991-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3325 991 |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Plastic |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Features Strain Relief |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert M16-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.34750 | $534.75 |

