
RT07148PNH03 | |
|---|---|
DigiKey Part Number | 889-RT07148PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT07148PNH03 |
Description | RECEPTACLE, JAM NUT, 8 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT07148PNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Cap (Cover) |
Shell Size - Insert 14-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.60000 | $22.60 |
| 10 | $19.20400 | $192.04 |
| 25 | $18.00160 | $450.04 |
| 50 | $17.14260 | $857.13 |
| 100 | $16.32480 | $1,632.48 |
| 250 | $15.30380 | $3,825.95 |
| 500 | $14.57422 | $7,287.11 |

