
RT00103W3PNH03 | |
|---|---|
DigiKey Part Number | 889-RT00103W3PNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT00103W3PNH03 |
Description | RECEPTACLE, SQUARE FLANGE, 6 (3+ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00103W3PNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Shielding Shielded |
Shell Size - Insert 10-3W3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (3), 20 (3) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT00103W3PNH | Amphenol Sine Systems Corp | 4 | 889-RT00103W3PNH-ND | $12.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.15000 | $12.15 |
| 10 | $10.32300 | $103.23 |
| 25 | $9.67640 | $241.91 |
| 50 | $9.21440 | $460.72 |
| 100 | $8.77460 | $877.46 |
| 300 | $8.12053 | $2,436.16 |
| 500 | $7.83334 | $3,916.67 |
| 1,000 | $7.45994 | $7,459.94 |

