
FLS712N8PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS712N8PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS712N8PHEC03 |
Description | 8 POSITION JAM NUT RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS712N8PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cap (Cover) |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.04000 | $15.04 |
| 10 | $13.33400 | $133.34 |
| 25 | $12.82080 | $320.52 |
| 50 | $12.30780 | $615.39 |
| 100 | $11.62410 | $1,162.41 |
| 250 | $10.59844 | $2,649.61 |
| 500 | $9.91466 | $4,957.33 |
| 1,000 | $9.09414 | $9,094.14 |

