
FLS6BS14N3S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS14N3S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS14N3S03 |
Description | 3 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS14N3S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.40000 | $15.40 |
| 10 | $13.64900 | $136.49 |
| 25 | $13.12360 | $328.09 |
| 50 | $12.59880 | $629.94 |
| 100 | $11.89880 | $1,189.88 |
| 250 | $10.84892 | $2,712.23 |
| 500 | $10.14898 | $5,074.49 |
| 1,000 | $9.30907 | $9,309.07 |

