Parametric Equivalent

FLS6BS12N10S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS12N10S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS12N10S03 |
Description | 10 POSITION PLUG, SOCKET, SHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS12N10S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 12-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS612N10SHEC03 | Amphenol Sine Systems Corp | 104 | 889-FLS612N10SHEC03-ND | $16.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.31000 | $16.31 |
| 10 | $14.13600 | $141.36 |
| 25 | $13.39800 | $334.95 |
| 50 | $13.20380 | $660.19 |
| 100 | $11.65040 | $1,165.04 |
| 250 | $10.87368 | $2,718.42 |
| 500 | $10.64066 | $5,320.33 |


