
FLS6BS10N6S03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS10N6S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS10N6S03 |
Description | 6 POSITION PLUG, SOCKET, SHELL S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS10N6S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 | Shielding Unshielded |
Shell Size - Insert 10-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $13.23500 | $132.35 |
| 25 | $12.72600 | $318.15 |
| 50 | $12.21700 | $610.85 |
| 100 | $11.53820 | $1,153.82 |
| 250 | $10.52016 | $2,630.04 |
| 500 | $9.84144 | $4,920.72 |
| 1,000 | $9.02698 | $9,026.98 |

