Parametric Equivalent

FLS010N2P03 | |
|---|---|
DigiKey Part Number | 889-FLS010N2P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS010N2P03 |
Description | 4 (2+2) POSITION SQUARE FLANGE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS010N2P03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (2), 20 (2) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS010N2P03-PM | Amphenol Sine Systems Corp | 0 | 889-FLS010N2P03-PM-ND | $6.85740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.59580 | $659.58 |


