
C146 10F015 500 2 | |
|---|---|
DigiKey Part Number | C14610F0155002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C146 10F015 500 2 |
Description | CONN BASE SIDE ENTRY SZA10 PG21 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 A10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Amphenol Tuchel Industrial | Thread Size PG21 |
Series | Size / Dimension 3.307" L x 1.969" W x 2.047" H (84.00mm x 50.00mm x 52.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Operating Temperature -40°C ~ 100°C |
Style Side Entry | Base Product Number |
Size A10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $12.69200 | $380.76 |

